Part Details for 8681LFMAB25RTN5E by Fenghua (HK) Electronics Ltd
Overview of 8681LFMAB25RTN5E by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8681LFMAB25RTN5E
8681LFMAB25RTN5E CAD Models
8681LFMAB25RTN5E Part Data Attributes
|
8681LFMAB25RTN5E
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8681LFMAB25RTN5E
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8681LFMAB25RTN5E
This table gives cross-reference parts and alternative options found for 8681LFMAB25RTN5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8681LFMAB25RTN5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8681LFMAB25RT05J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 8681LFMAB25RTN5E vs 8681LFMAB25RT05J |
B41044A6687M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | TDK Corporation | 8681LFMAB25RTN5E vs B41044A6687M008 |
1681LFMAB25RXN011C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | Fenghua (HK) Electronics Ltd | 8681LFMAB25RTN5E vs 1681LFMAB25RXN011C |
EEUFS1H681B | Aluminum Electrolytic Capacitor, Aluminum (wet), | Panasonic Electronic Components | 8681LFMAB25RTN5E vs EEUFS1H681B |
8681LFMAB25RTN4110 | CAP,AL2O3,680UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8681LFMAB25RTN5E vs 8681LFMAB25RTN4110 |
8681LFMAB25RX01C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 8681LFMAB25RTN5E vs 8681LFMAB25RX01C |
8681LFMAB25RXN011B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | Fenghua (HK) Electronics Ltd | 8681LFMAB25RTN5E vs 8681LFMAB25RXN011B |
8681LFMAB25RX000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 8681LFMAB25RTN5E vs 8681LFMAB25RX000 |
2681LFMAB25RXN411C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | Fenghua (HK) Electronics Ltd | 8681LFMAB25RTN5E vs 2681LFMAB25RXN411C |
50ZLJ680MRI12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | 8681LFMAB25RTN5E vs 50ZLJ680MRI12.5X25 |