Part Details for 8681LDM1020RXN4F by Fenghua (HK) Electronics Ltd
Overview of 8681LDM1020RXN4F by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8681LDM1020RXN4F
8681LDM1020RXN4F CAD Models
8681LDM1020RXN4F Part Data Attributes
|
8681LDM1020RXN4F
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8681LDM1020RXN4F
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8681LDM1020RXN4F
This table gives cross-reference parts and alternative options found for 8681LDM1020RXN4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8681LDM1020RXN4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
25ZL680MRX10X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF, | 8681LDM1020RXN4F vs 25ZL680MRX10X20 |
NRE-HL681M25V10X20TBSTF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF, | 8681LDM1020RXN4F vs NRE-HL681M25V10X20TBSTF |
8681LDM1020RXN1B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF | 8681LDM1020RXN4F vs 8681LDM1020RXN1B |
NRE-HL681M25V10X20TB12.7MMPNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF, | 8681LDM1020RXN4F vs NRE-HL681M25V10X20TB12.7MMPNF |
8681LDM1020RX00F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF | 8681LDM1020RXN4F vs 8681LDM1020RX00F |
2681LDM1020RTN511C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,680UF,25VDC,20% -TOL,20% +TOL | 8681LDM1020RXN4F vs 2681LDM1020RTN511C |
EKY-250EC5681MJ20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 8681LDM1020RXN4F vs EKY-250EC5681MJ20S |
8681LDM1020RTN511C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,680UF,25VDC,20% -TOL,20% +TOL | 8681LDM1020RXN4F vs 8681LDM1020RTN511C |
25YXH680MEFC10X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 8681LDM1020RXN4F vs 25YXH680MEFC10X20 |
2681LDM1020RXN711M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF, | 8681LDM1020RXN4F vs 2681LDM1020RXN711M |