Part Details for 8681LCM1016LEN0110 by Fenghua (HK) Electronics Ltd
Overview of 8681LCM1016LEN0110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8681LCM1016LEN0110
8681LCM1016LEN0110 CAD Models
8681LCM1016LEN0110 Part Data Attributes
|
8681LCM1016LEN0110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8681LCM1016LEN0110
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1210 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8681LCM1016LEN0110
This table gives cross-reference parts and alternative options found for 8681LCM1016LEN0110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8681LCM1016LEN0110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1681LCM1016LEN211M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Fenghua (HK) Electronics Ltd | 8681LCM1016LEN0110 vs 1681LCM1016LEN211M |
2681LCM1016LYN211B | CAP,AL2O3,680UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8681LCM1016LEN0110 vs 2681LCM1016LYN211B |
8681LCM1016LZN0E | CAP,AL2O3,680UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8681LCM1016LEN0110 vs 8681LCM1016LZN0E |
8681LCM1016LEN1J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 8681LCM1016LEN0110 vs 8681LCM1016LEN1J |
8681LCM1016LZN0B | CAP,AL2O3,680UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8681LCM1016LEN0110 vs 8681LCM1016LZN0B |
2681LCM1016LEN911P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Fenghua (HK) Electronics Ltd | 8681LCM1016LEN0110 vs 2681LCM1016LEN911P |
NRSX681M16V10X16TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | 8681LCM1016LEN0110 vs NRSX681M16V10X16TB |
2681LCM1016LYN411B | CAP,AL2O3,680UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8681LCM1016LEN0110 vs 2681LCM1016LYN411B |
1681LCM1016LEN411M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Fenghua (HK) Electronics Ltd | 8681LCM1016LEN0110 vs 1681LCM1016LEN411M |
8681LCM1016LEN7P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | 8681LCM1016LEN0110 vs 8681LCM1016LEN7P |