Part Details for 8681LCM1012WPN38FP by Fenghua (HK) Electronics Ltd
Overview of 8681LCM1012WPN38FP by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8681LCM1012WPN38FP
8681LCM1012WPN38FP CAD Models
8681LCM1012WPN38FP Part Data Attributes
|
8681LCM1012WPN38FP
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8681LCM1012WPN38FP
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 615 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 8681LCM1012WPN38FP
This table gives cross-reference parts and alternative options found for 8681LCM1012WPN38FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8681LCM1012WPN38FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2681LCM1012WPN381M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Fenghua (HK) Electronics Ltd | 8681LCM1012WPN38FP vs 2681LCM1012WPN381M |
8681LCM1012WPN181B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Fenghua (HK) Electronics Ltd | 8681LCM1012WPN38FP vs 8681LCM1012WPN181B |
2681LCM1012WPN281M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Fenghua (HK) Electronics Ltd | 8681LCM1012WPN38FP vs 2681LCM1012WPN281M |
8681LCM1012WPN58FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Fenghua (HK) Electronics Ltd | 8681LCM1012WPN38FP vs 8681LCM1012WPN58FB |
2681LCM1012WPN785M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Fenghua (HK) Electronics Ltd | 8681LCM1012WPN38FP vs 2681LCM1012WPN785M |
8681LCM1012WP00D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Fenghua (HK) Electronics Ltd | 8681LCM1012WPN38FP vs 8681LCM1012WP00D |
1681LCM1012WPN48EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Fenghua (HK) Electronics Ltd | 8681LCM1012WPN38FP vs 1681LCM1012WPN48EP |
8681LCM1012WPN78FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Fenghua (HK) Electronics Ltd | 8681LCM1012WPN38FP vs 8681LCM1012WPN78FB |
2681LCM1012WPN985M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Fenghua (HK) Electronics Ltd | 8681LCM1012WPN38FP vs 2681LCM1012WPN985M |
2681LCM1012WPN98F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 680uF, | Fenghua (HK) Electronics Ltd | 8681LCM1012WPN38FP vs 2681LCM1012WPN98F0 |