Part Details for 8680MAM1016RT05D by Fenghua (HK) Electronics Ltd
Overview of 8680MAM1016RT05D by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8680MAM1016RT05D
8680MAM1016RT05D CAD Models
8680MAM1016RT05D Part Data Attributes
|
8680MAM1016RT05D
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8680MAM1016RT05D
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8680MAM1016RT05D
This table gives cross-reference parts and alternative options found for 8680MAM1016RT05D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8680MAM1016RT05D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSZ068M100-1016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF | Gemmy Electronics Co Ltd | 8680MAM1016RT05D vs GSZ068M100-1016 |
8680MAM1016RX00F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | 8680MAM1016RT05D vs 8680MAM1016RX00F |
8680MAM1016RX00C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | 8680MAM1016RT05D vs 8680MAM1016RX00C |
2680MAM1016RTN5110 | CAP,AL2O3,68UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8680MAM1016RT05D vs 2680MAM1016RTN5110 |
1680MAM1016RTN511B | CAP,AL2O3,68UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8680MAM1016RT05D vs 1680MAM1016RTN511B |
100YXH68MRI10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 8680MAM1016RT05D vs 100YXH68MRI10X16 |
EEUFS2A680 | Aluminum Electrolytic Capacitor, | Panasonic Electronic Components | 8680MAM1016RT05D vs EEUFS2A680 |
2680MAM1016RTN2110 | CAP,AL2O3,68UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8680MAM1016RT05D vs 2680MAM1016RTN2110 |
RJF-100V680MH4#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | ELNA America Inc | 8680MAM1016RT05D vs RJF-100V680MH4#-G10 |
2680MAM1016RTN311B | CAP,AL2O3,68UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8680MAM1016RT05D vs 2680MAM1016RTN311B |