Part Details for 8680MFM1825RXN711C by Fenghua (HK) Electronics Ltd
Overview of 8680MFM1825RXN711C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8680MFM1825RXN711C
8680MFM1825RXN711C CAD Models
8680MFM1825RXN711C Part Data Attributes
|
8680MFM1825RXN711C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8680MFM1825RXN711C
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 240 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 8680MFM1825RXN711C
This table gives cross-reference parts and alternative options found for 8680MFM1825RXN711C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8680MFM1825RXN711C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8680MFM1825RYN411C | CAP,AL2O3,68UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8680MFM1825RXN711C vs 8680MFM1825RYN411C |
8680MFM1825RXN111B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF, | Fenghua (HK) Electronics Ltd | 8680MFM1825RXN711C vs 8680MFM1825RXN111B |
350WXA68MRI18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 8680MFM1825RXN711C vs 350WXA68MRI18X25 |
NRB-XS680M350V18X25F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | 8680MFM1825RXN711C vs NRB-XS680M350V18X25F1F |
8680MFM1825RT04P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | 8680MFM1825RXN711C vs 8680MFM1825RT04P |
1680MFM1825RAN211B | CAP,AL2O3,68UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8680MFM1825RXN711C vs 1680MFM1825RAN211B |
2680MFM1825RYN7110 | CAP,AL2O3,68UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8680MFM1825RXN711C vs 2680MFM1825RYN7110 |
8680MFM1825RXN2110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF, | Fenghua (HK) Electronics Ltd | 8680MFM1825RXN711C vs 8680MFM1825RXN2110 |
UPB2V680MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | 8680MFM1825RXN711C vs UPB2V680MHD1CA |
2680MFM1825RYN211C | CAP,AL2O3,68UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8680MFM1825RXN711C vs 2680MFM1825RYN211C |