Part Details for 8680LDM1025LM04E by Fenghua (HK) Electronics Ltd
Overview of 8680LDM1025LM04E by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8680LDM1025LM04E
8680LDM1025LM04E CAD Models
8680LDM1025LM04E Part Data Attributes
|
8680LDM1025LM04E
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8680LDM1025LM04E
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8680LDM1025LM04E
This table gives cross-reference parts and alternative options found for 8680LDM1025LM04E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8680LDM1025LM04E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXV101ETD680MJ25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | Chemi-Con | 8680LDM1025LM04E vs ELXV101ETD680MJ25C |
8680LDM1025LMN5P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | 8680LDM1025LM04E vs 8680LDM1025LMN5P |
8680LDM1025LM01F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | 8680LDM1025LM04E vs 8680LDM1025LM01F |
UPJ2A680MHDCV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | 8680LDM1025LM04E vs UPJ2A680MHDCV |
8680LDM1025LM01C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | 8680LDM1025LM04E vs 8680LDM1025LM01C |
ELXV101ETE680MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, TR | Chemi-Con | 8680LDM1025LM04E vs ELXV101ETE680MJ25S |
UPM2A680MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | 8680LDM1025LM04E vs UPM2A680MPD1CP |
ELXV101ETD680MJ25N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | Chemi-Con | 8680LDM1025LM04E vs ELXV101ETD680MJ25N |
UPJ2A680MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF | Nichicon Corporation | 8680LDM1025LM04E vs UPJ2A680MPD1TD |
ELXV101ETE680MJ25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 68uF, | Chemi-Con | 8680LDM1025LM04E vs ELXV101ETE680MJ25B |