Part Details for 86807-614 by Amphenol FCi
Overview of 86807-614 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 86807-614
86807-614 CAD Models
86807-614 Part Data Attributes
|
86807-614
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86807-614
Amphenol FCi
Board Connector, 42 Contact(s), 3 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 42 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 86807-614
This table gives cross-reference parts and alternative options found for 86807-614. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86807-614, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50012-5014B | Board Connector, 42 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 86807-614 vs 50012-5014B |
78535-114 | Board Connector, 42 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 86807-614 vs 78535-114 |
95155-414 | Board Connector, 42 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 86807-614 vs 95155-414 |
86807-514 | Board Connector, 42 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 86807-614 vs 86807-514 |
50013-542G | Board Connector, 42 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 86807-614 vs 50013-542G |
50013-542CLF | Board Connector, 42 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 86807-614 vs 50013-542CLF |
95154-414LF | Board Connector, 42 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 86807-614 vs 95154-414LF |
95051-214 | Board Connector, 42 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 86807-614 vs 95051-214 |
78536-514HLF | Board Connector, 42 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 86807-614 vs 78536-514HLF |
SLKG311342Z | Board Connector, 42 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 86807-614 vs SLKG311342Z |