Part Details for 86807-220HLF by Amphenol FCi
Overview of 86807-220HLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 86807-220HLF
86807-220HLF CAD Models
86807-220HLF Part Data Attributes
|
86807-220HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86807-220HLF
Amphenol FCi
Board Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 86807-220HLF
This table gives cross-reference parts and alternative options found for 86807-220HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86807-220HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-120-22-S-T | Board Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 86807-220HLF vs TSW-120-22-S-T |
TSW-120-22-H-T | Board Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 86807-220HLF vs TSW-120-22-H-T |
TSW-120-20-S-T | Board Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 86807-220HLF vs TSW-120-20-S-T |
TSW-120-22-T-T-RA | Board Connector, 60 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | 86807-220HLF vs TSW-120-22-T-T-RA |
9452006050 | Board Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 86807-220HLF vs 9452006050 |
54103-G08-20 | Board Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 86807-220HLF vs 54103-G08-20 |
78537-220 | Board Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 86807-220HLF vs 78537-220 |
TSW-120-22-G-T | Board Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 86807-220HLF vs TSW-120-22-G-T |
1451706050 | Board Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 86807-220HLF vs 1451706050 |
TSW-120-19-T-T | Board Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 86807-220HLF vs TSW-120-19-T-T |