Part Details for 86805-032 by Amphenol FCi
Overview of 86805-032 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 86805-032
86805-032 CAD Models
86805-032 Part Data Attributes
|
86805-032
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86805-032
Amphenol FCi
Board Connector, 66 Contact(s), 2 Row(s), Female
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 66 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 86805-032
This table gives cross-reference parts and alternative options found for 86805-032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86805-032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-133-02-L-D-309 | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 86805-032 vs ESQT-133-02-L-D-309 |
M55302/58LB66H | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | IEH Corp | 86805-032 vs M55302/58LB66H |
68431-033 | Board Connector, 66 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 86805-032 vs 68431-033 |
M55302/64LB66X | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | 86805-032 vs M55302/64LB66X |
68671-033LF | Board Connector, 66 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 86805-032 vs 68671-033LF |
71958-533U | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 86805-032 vs 71958-533U |
1-101-066-C-T | Board Connector, 66 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Cristek Interconnects Inc | 86805-032 vs 1-101-066-C-T |
53-136-66-4-T | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | 86805-032 vs 53-136-66-4-T |
71973-6433 | Board Connector, 66 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 86805-032 vs 71973-6433 |
3-215313-3 | 66 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 86805-032 vs 3-215313-3 |