Part Details for 868-10-010-00-001000 by Mill-Max Mfg Corp
Overview of 868-10-010-00-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SIT9375AI-02A2-XX00-100.000000 | SiTime | SIT9375AI-02A2-XX00-100.000000 |
Price & Stock for 868-10-010-00-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54-868-10-010-00-001000-ND
|
DigiKey | STANDARD PIN HEADER Min Qty: 54 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.2887 | Buy Now |
DISTI #
575-8681001000001000
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$11.3600 / $12.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 54 Package Multiple: 9 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$14.4100 | Buy Now |
DISTI #
000000000006318630
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$5.9900 / $23.9100 | Buy Now |