-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, 0.158 inch Pitch, Solder Terminal, #4-40, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC3574
|
Newark | Connector, Header, 5Pos, 4Mm, Solder, Spring Loaded Connector Type:Target Header, Pitch Spacing:4Mm, No. Of Rows:1 Row, No. Of Contacts:5Contacts, Connector Mounting:Pcb Mount, Contact Material:Brass Alloy, Product Range:868 Series Rohs Compliant: Yes |Mill-Max 868-10-005-00-012000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$4.3100 / $7.3900 | Buy Now |
DISTI #
ED10459-ND
|
DigiKey | CONN SPRING TARGET 5POS SLD PCB Min Qty: 1 Lead time: 3 Weeks Container: Tube |
100 In Stock |
|
$4.6082 / $7.9000 | Buy Now |
DISTI #
575-8681000500012000
|
Mouser Electronics | Headers & Wire Housings 4mm Pitch SLH Solder cup RoHS: Compliant | 188 |
|
$4.3500 / $7.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 14 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$11.8500 | Buy Now |
DISTI #
000000000006073275
|
Sager | Headers & Wire Housings 4mm Pitch SLH Solder cup Min Qty: 50 | 0 |
|
$4.3600 / $19.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
868-10-005-00-012000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
868-10-005-00-012000
Mill-Max Mfg Corp
Board Connector, 5 Contact(s), 1 Row(s), Male, 0.158 inch Pitch, Solder Terminal, #4-40, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mill-Max | |
Body Breadth | 0.315 inch | |
Body Depth | 0.272 inch | |
Body Length | 1.339 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE46 | |
Mating Contact Pitch | 0.158 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.238 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |