-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LGH SGL LINE MICRO-MIN PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
867823-1 by TE Connectivity is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H8564
|
Newark | Lgh Sgl Line Micro-Min Plug Rohs Compliant: Yes |Amp Te Connectivity 867823-1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.2300 / $121.3700 | Buy Now |
DISTI #
867823-1-ND
|
DigiKey | MICRO-MINI LGH TO CBL 22AWG 15" Min Qty: 50 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$112.1166 | Buy Now |
DISTI #
867823-1
|
Avnet Americas | Cable Assembly Lead 0.381m 22AWG 1 POS LGH PL - Bulk (Alt: 867823-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$94.1856 / $112.9620 | Buy Now |
DISTI #
571-8678231
|
Mouser Electronics | Heavy Duty Power Connectors MICROMINI LGH PLUG RoHS: Compliant | 0 |
|
$112.1100 / $148.4500 | Order Now |
DISTI #
AMP867823-1
|
Heilind Electronics | LGH SGL LINE MICRO-MIN PLUG |
Americas - 0 in Stock 450 On Order |
|
$113.7353 / $133.1941 | Buy Now |
|
Onlinecomponents.com | LGH SGL LINE MICRO-MIN PLUG RoHS: Compliant |
17 In Stock |
|
$129.9500 / $158.7400 | Buy Now |
DISTI #
AMP867823-1
|
Interstate Connecting Components | LGH SGL LINE MICRO-MIN PLUG |
0 150 On Order |
|
$113.7353 / $133.1941 | Buy Now |
DISTI #
000000000000911525
|
Sager | Heavy Duty Power Connectors MICROMINI LGH PLUG Min Qty: 50 | 0 |
|
$148.7300 | Buy Now |
DISTI #
867823-1
|
Avnet Abacus | (Alt: 867823-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | LGH SGL LINE MICRO-MIN PLUG RoHS: Compliant |
17 In Stock |
|
$129.9500 / $158.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
867823-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
867823-1
TE Connectivity
LGH SGL LINE MICRO-MIN PLUG
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 22 AWG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 7500 V | |
Total Number of Contacts | 1 | |
Wire Size-Max | 22 AWG |