Part Details for 86730-301LF by Amphenol FCi
Overview of 86730-301LF by Amphenol FCi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120666-301LF | Amphenol Communications Solutions | 10120666-301LF-MINI SAS HD VT 1X1, NATU | |
10120667-301LF | Amphenol Communications Solutions | 10120667-301LF-MINI SAS HD VT 1X2, NATU | |
86730-301LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Jumper,Single Row, 2 Position ,2.00mm (0.079in) Pitch. |
Price & Stock for 86730-301LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_14675380
|
Arrow Electronics | Minitek® 2.00mm, Board to Board, Jumper,Single Row, 2 Position ,2.00mm (0.079in) Pitch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2218 | Americas - 19994 |
|
$0.1670 | Buy Now |
DISTI #
V79:2366_23835897
|
Arrow Electronics | Minitek® 2.00mm, Board to Board, Jumper,Single Row, 2 Position ,2.00mm (0.079in) Pitch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1628 | Americas - 2100 |
|
$0.1191 | Buy Now |
DISTI #
BRG86730-301LF
|
Heilind Electronics | 86730-301LF MINITEK | Americas - 0 in Stock |
|
$0.2260 / $0.2297 | Buy Now |
DISTI #
30691210
|
Verical | Minitek® 2.00mm, Board to Board, Jumper,Single Row, 2 Position ,2.00mm (0.079in) Pitch RoHS: Compliant Min Qty: 301 Package Multiple: 1 | Americas - 21313 |
|
$0.1930 / $0.2080 | Buy Now |
DISTI #
34831393
|
Verical | Minitek® 2.00mm, Board to Board, Jumper,Single Row, 2 Position ,2.00mm (0.079in) Pitch RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 1628 | Americas - 2100 |
|
$0.1191 | Buy Now |
DISTI #
BRG86730-301LF
|
Interstate Connecting Components | 86730-301LF MINITEK | 0 |
|
$0.2260 / $0.2297 | Buy Now |
Part Details for 86730-301LF
86730-301LF CAD Models
86730-301LF Part Data Attributes
|
86730-301LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86730-301LF
Amphenol FCi
Shunts/Jumper Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 0.079 inch | |
Body Depth | 0.138 inch | |
Body Length | 0.157 inch | |
Connector Type | SHUNTS / JUMPER CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 30 Cycles | |
Insertion Force-Max | 6.2272 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.079 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Total Number of Contacts | 2 | |
Withdrawl Force-Min | .199882 N |