There are no models available for this part yet.
Overview of 8671805CY SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 8671805CY SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AC4464
|
Newark | Shld Flex Cable, 5Cond, 18Awg, 100Ft, Cable Shielding:Shielded, No. Of Conductors:5Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 8671805CY SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$770.2800 | Buy Now | |
DISTI #
8671805CYSL005-10-ND
|
DigiKey | MULTI-PAIR 10CON 18AWG SLATE 10' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
7 In Stock |
|
$60.2984 / $87.1900 | Buy Now | |
DISTI #
8671805CYSL005-100-ND
|
DigiKey | MULTI-PAIR 10COND 18AWG 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
3 In Stock |
|
$736.5000 / $791.8000 | Buy Now | |
DISTI #
602-8671805CY-100-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 5 Pair Conductor 600V Foil/Braid PVC PVC, 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$738.9100 | Order Now | |
DISTI #
71213917
|
RS | Multiconductor Cable,5Pr,18AWG, SuPairsa Shield, Slate | Alpha Wire 8671805CY SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Container: ft. Coil | 0 |
|
$805.8300 | RFQ |
CAD Models for 8671805CY SL005 by Alpha Wire
Part Data Attributes for 8671805CY SL005 by Alpha Wire
8671805CY SL005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
8671805CY SL005Alpha WireVS
-