Part Details for 8671700.8401.02400 by Norgren
Overview of 8671700.8401.02400 by Norgren
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-684-01L | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
EL8401IUZ-T7 | Renesas Electronics Corporation | 200MHz Rail-to-Rail Amplifiers, QSOP, /Reel |
Price & Stock for 8671700.8401.02400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72130553
|
RS | VALVE, SOLENOID, 2/2, AIR/WATER/OIL, BRASS/NBR, 2NPT, 24V, BUSCHJOST | Norgren 8671700.8401.02400 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1,772.0200 / $1,865.2900 | RFQ |