-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4950
|
Newark | Plug Kit |Amp Te Connectivity 867157-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.9000 / $57.9300 | Buy Now |
DISTI #
85C1984
|
Newark | Plug Kit Rohs Compliant: Yes |Amp Te Connectivity 867157-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.9800 / $45.6900 | Buy Now |
DISTI #
A115784-ND
|
DigiKey | CONN LGH PLUG 1POS CYL STR Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.6232 | Buy Now |
DISTI #
867157-2
|
Avnet Americas | Connector Accessories Plug Kit 1 POS Polyester - Bulk (Alt: 867157-2) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$45.7743 | Buy Now |
DISTI #
571-8671572
|
Mouser Electronics | Standard Circular Connector PLUG KIT RoHS: Compliant | 0 |
|
$48.6200 / $62.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$45.0600 | Buy Now |
DISTI #
AMP867157-2
|
Heilind Electronics | PLUG KIT | Americas - 0 in Stock |
|
$51.6765 / $52.4478 | Buy Now |
|
Onlinecomponents.com | PLUG KIT RoHS: Compliant |
1189 In Stock |
|
$49.9200 / $86.1700 | Buy Now |
DISTI #
867157-2
|
TTI | Standard Circular Connector PLUG KIT RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$43.5400 / $46.2000 | Buy Now |
DISTI #
AMP867157-2
|
Interstate Connecting Components | PLUG KIT | 0 |
|
$51.6765 / $52.4478 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
867157-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
867157-2
TE Connectivity
PLUG KIT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACT: 203802-6 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.16 inch | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | THREADED | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 15 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 10000 V | |
Reference Standard | UL | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |