Part Details for 86714CY SL001 by Alpha Wire
Overview of 86714CY SL001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86714CY SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B5356
|
Newark | Xtra-Guard Shielded Multipair Cable 14Pr 1000Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:14 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.38Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 86714CY SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$6,186.2900 | Buy Now |
DISTI #
216-86714CYSL001-ND
|
DigiKey | MULTI-PAIR 28COND 22AWG Min Qty: 1000 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.5855 | Buy Now |
DISTI #
602-86714CYSL001
|
Mouser Electronics | Multi-Conductor Cables XTRA-GUARD FLEX | 0 |
|
$5,571.4800 | Order Now |
Part Details for 86714CY SL001
86714CY SL001 CAD Models
86714CY SL001 Part Data Attributes:
|
86714CY SL001
Alpha Wire
Buy Now
|
Compare Parts:
86714CY SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |