Part Details for 86710CY SL005 by Alpha Wire
Overview of 86710CY SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86710CY SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B5355
|
Newark | Xtra-Guard Shielded Multipair Cable 10Pr 100Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:10 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.38Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 86710CY SL005 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,205.6600 | Buy Now |
DISTI #
86710CYSL005-ND
|
DigiKey | MULTI-PAIR 20COND 22AWG Min Qty: 100 Lead time: 8 Weeks Container: Spool |
700 In Stock |
|
$9.5453 | Buy Now |
DISTI #
602-86710CY-100
|
Mouser Electronics | Multi-Conductor Cables 22AWG 10PR SHIELD 100ft SPOOL SLATE RoHS: Compliant | 0 |
|
$954.4200 | Order Now |
DISTI #
70138745
|
RS | Multiconductor, 10Pr, 22AWG, Foil/Braid, Slate PVC, Xtra-Guard Flex Series | Alpha Wire 86710CY SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Container: ft. Coil | 0 |
|
$954.4200 | RFQ |
Part Details for 86710CY SL005
86710CY SL005 CAD Models
86710CY SL005 Part Data Attributes:
|
86710CY SL005
Alpha Wire
Buy Now
|
Compare Parts:
86710CY SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |