Part Details for 86708CY SL005 by Alpha Wire
Overview of 86708CY SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86708CY SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B5352
|
Newark | Xtra-Guard Shielded Multipair Cable 8Pr 100Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:8 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.38Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 86708CY SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$970.5600 | Buy Now |
DISTI #
86708CYSL005-ND
|
DigiKey | MULTI-PAIR 16COND 22AWG 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
1 In Stock |
|
$768.4033 / $826.1000 | Buy Now |
DISTI #
3937-86708CYSL005-ND
|
DigiKey | MULTI-PAIR 16COND 22AWG 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-86708CY-100
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 8 Pair Conductor 600V SupraShield PVC PVC, 100 ft Spool - Slate RoHS: Compliant | 0 |
|
$768.4000 / $826.0900 | Order Now |
DISTI #
70138743
|
RS | Multiconductor, 8Pr, 22AWG, Foil/Braid, Slate PVC, Xtra-Guard Flex Series | Alpha Wire 86708CY SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: ft. Coil | 1 |
|
$840.7400 | Buy Now |
Part Details for 86708CY SL005
86708CY SL005 CAD Models
86708CY SL005 Part Data Attributes
|
86708CY SL005
Alpha Wire
Buy Now
|
Compare Parts:
86708CY SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |