Part Details for 86708CY SL001 by Alpha Wire
Overview of 86708CY SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86708CY SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B5350
|
Newark | Xtra-Guard Shielded Multipair Cable 8Pr 1000Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:8 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.38Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 86708CY SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$4,609.1000 | Buy Now |
DISTI #
86708CYSL001-ND
|
DigiKey | MULTI-PAIR 16COND 22AWG 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
2 In Stock |
|
$4,151.5000 | Buy Now |
DISTI #
3937-86708CYSL001-ND
|
DigiKey | MULTI-PAIR 16COND 22AWG 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$9,342.4500 | Buy Now |
DISTI #
602-86708CYSL001
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 8 Pair Conductor 600V SupraShield PVC PVC, 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$4,153.5900 | Order Now |