There are no models available for this part yet.
Overview of 8670850000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 8670850000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44T8658
|
Newark | Din Rail Terminal Block, 4Pos, 10Awg, No. Of Positions:4Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:4Mm², Wire Connection Method:Tension Clamp, Rated Current:32A, Rated Voltage:800V Rohs Compliant: Yes |Weidmuller 8670850000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1300 / $4.2700 | Buy Now | |
DISTI #
281-4995-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-26AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
48 In Stock |
|
$2.7841 / $5.1100 | Buy Now | |
DISTI #
8670850000
|
Avnet Americas | Feed-Through Terminal Block 4mm² DIN Rail Mount Wemid Blue - Bulk (Alt: 8670850000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-8670850000
|
Mouser Electronics | DIN Rail Terminal Blocks ZDK 4-2 BL RoHS: Compliant | 36 |
|
$2.7800 / $5.1100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 50 Factory Stock |
|
$2.9100 / $3.6300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 50 Factory Stock |
|
$2.9100 / $3.6300 | Buy Now |