-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOCKING CLIP CONT ASSY .025 SQ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10117867-052FSLF | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch | |
10117867-052TSLF | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch | |
10137867-0522LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and DIP Board Lock Header, Gold Flash plating, Black Color, 5 Positions, Non GW Compatible LCP, Tray packing. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A26958CT-ND
|
DigiKey | CONN 20AWG CRIMP TIN-LEAD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2994 In Stock |
|
$0.2307 / $0.6400 | Buy Now |
DISTI #
867052-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 867052-1) RoHS: Not Compliant Min Qty: 84000 Package Multiple: 7000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2040 / $0.2123 | Buy Now |
DISTI #
571-867052-1
|
Mouser Electronics | Headers & Wire Housings LCKING CLIP ASSY RoHS: Not Compliant | 0 |
|
$0.2300 | Order Now |
|
Future Electronics | LOCKING CLIP CONT ASSY .025 SQ RoHS: Compliant pbFree: Yes Min Qty: 84000 Package Multiple: 7000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.2200 | Buy Now |
DISTI #
AMP867052-1
|
Heilind Electronics | LOCKING CLIP CONT ASSY .025 SQ | Americas - 0 in Stock |
|
$0.2715 | Buy Now |
|
Onlinecomponents.com | LOCKING CLIP CONT ASSY .025 SQ | 0 |
|
$0.2340 / $0.6867 | Buy Now |
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Quest Components | 232 |
|
$0.4200 / $0.8400 | Buy Now | |
|
Quest Components | 39 |
|
$0.4200 / $0.7000 | Buy Now | |
DISTI #
AMP867052-1
|
Interstate Connecting Components | LOCKING CLIP CONT ASSY .025 SQ | 0 |
|
$0.2715 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
867052-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
867052-1
TE Connectivity
LOCKING CLIP CONT ASSY .025 SQ
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 3 A | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |