Part Details for 86701CY SL005 by Alpha Wire
Overview of 86701CY SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86701CY SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B5334
|
Newark | Xtra-Guard Shielded Multipair Cable 1Pr 100Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:1 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.38Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 86701CY SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$330.5900 | Buy Now |
DISTI #
86701CYSL005-ND
|
DigiKey | CABLE 2CON 22AWG SLATE SHLD 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
30 In Stock |
|
$261.7320 / $294.0300 | Buy Now |
DISTI #
602-86701CY-100
|
Mouser Electronics | Multi-Conductor Cables 22AWG 1PR SHIELD 100ft SPOOL SLATE RoHS: Compliant | 16 |
|
$261.7300 / $289.9300 | Buy Now |
DISTI #
70138731
|
RS | Multiconductor, Flexible, 1 -P, 22AWG, Foil/Braid, PVC, Xtra-Guard Flex Series | Alpha Wire 86701CY SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$282.2700 / $294.0300 | RFQ |
Part Details for 86701CY SL005
86701CY SL005 CAD Models
86701CY SL005 Part Data Attributes
|
86701CY SL005
Alpha Wire
Buy Now
|
Compare Parts:
86701CY SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |