There are no models available for this part yet.
Overview of 8668 00050 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 8668 00050 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02F4320
|
Newark | Sleeving, Tubular Wire Braid, 4.318Mm, Tin, 50Ft, Sleeving/Tubing Type:Braided, Sleeving Material:Copper, Tin Plated, Sleeving Colour:Tin, Internal Diameter:4.32Mm, Length - Metric:15.24M, Length - Imperial:50Ft, Product Range:- Rohs Compliant: Yes |Belden 8668 00050 Min Qty: 1 Package Multiple: 50 Date Code: 1 Container: SPOOL | 3 |
|
$266.5700 | Buy Now | |
DISTI #
BEL1715-50-ND
|
DigiKey | GROUND BRAID TUBE 0.17"DIA X 50' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
3 In Stock |
|
$227.4968 / $245.0000 | Buy Now | |
DISTI #
566-8668-00050
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 13.3AWG TUBULAR BRD 50ft SPOOL NO COLOR RoHS: Compliant | 1 |
|
$241.1100 / $259.6600 | Buy Now | |
DISTI #
70004186
|
RS | Tubular Braid, 11/64", 13AWG, Tinned Copper Clear | Belden 8668 00050 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: ft. Coil | 1 |
|
$222.7100 / $247.4500 | Buy Now |