Part Details for 8666 by Richardson Electronics Ltd
Overview of 8666 by Richardson Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68666-003LF | Amphenol Communications Solutions | 68666-003LF-CUS HDR 2X5 | |
10086666-10013TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Extended Height, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10086666-10003TLF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD |