-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 PIN MICR-MINI PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H8551
|
Newark | 2 Pin Micr-Mini Plug Rohs Compliant: Yes |Amp Te Connectivity 866559-1 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$212.6300 | Buy Now |
DISTI #
866559-1-ND
|
DigiKey | MICRO-MINI LGH TO WIRE 22AWG 12" Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$209.5448 | Buy Now |
DISTI #
866559-1
|
Avnet Americas | Cable Assembly Lead 0.305m 22AWG 2 POS LGH PL - Bulk (Alt: 866559-1) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 0 |
|
$131.4320 / $180.4666 | Buy Now |
DISTI #
571-866559-1
|
Mouser Electronics | Specialized Cables 2 PIN MICR-MINI PLUG RoHS: Compliant | 0 |
|
$210.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$189.2700 | Buy Now |
DISTI #
AMP866559-1
|
Heilind Electronics | 2 PIN MICR-MINI PLUG | Americas - 0 in Stock |
|
$228.2353 / $231.6418 | Buy Now |
|
Onlinecomponents.com | Cable Assembly DC Power LGH RoHS: Compliant |
1 In Stock |
|
$216.5200 / $265.1300 | Buy Now |
DISTI #
AMP866559-1
|
Interstate Connecting Components | 2 PIN MICR-MINI PLUG | 0 |
|
$228.2353 / $231.6418 | Buy Now |
DISTI #
000000000000911432
|
Sager | Specialized Cables 2 PIN MICR-MINI PLUG Min Qty: 1 | 0 |
|
$186.3100 / $239.6500 | Buy Now |
DISTI #
866559-1
|
Avnet Abacus | (Alt: 866559-1) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
866559-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
866559-1
TE Connectivity
2 PIN MICR-MINI PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 22 AWG | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 7500 V | |
Total Number of Contacts | 2 | |
Wire Size-Max | 22 AWG |