Part Details for 86640-136LF by Amphenol Communications Solutions
Overview of 86640-136LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68664-038LF | Amphenol Communications Solutions | 68664-038LF-CUSTOMER HDR | |
68664-008HLF | Amphenol Communications Solutions | CUS. HDR STR 2X10 | |
68664-023LF | Amphenol Communications Solutions | 68664-023LF-CUS HDR |
Part Details for 86640-136LF
86640-136LF CAD Models
86640-136LF Part Data Attributes
|
86640-136LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
86640-136LF
Amphenol Communications Solutions
Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 86640-136LF
This table gives cross-reference parts and alternative options found for 86640-136LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86640-136LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86640-136 | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 86640-136LF vs 86640-136 |