Part Details for 86636-922LF by Amphenol Communications Solutions
Overview of 86636-922LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75160-829-22LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,22 position, 2.54mm pitch | |
77313-119-22LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 22 Positions | |
10136655-0922LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and Hold Down Header, Gold Flash plating, 9 Positions, Black Color, Non GW Compatible LCP, Tape and Reel packing. |
Part Details for 86636-922LF
86636-922LF CAD Models
86636-922LF Part Data Attributes
|
86636-922LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
86636-922LF
Amphenol Communications Solutions
Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) | |
Contact Finish Termination | NICKEL PALLADIUM GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 86636-922LF
This table gives cross-reference parts and alternative options found for 86636-922LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86636-922LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68771-222HLF | Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 86636-922LF vs 68771-222HLF |
68418-322HLF | Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 86636-922LF vs 68418-322HLF |
68466-122HLF | Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 86636-922LF vs 68466-122HLF |
68461-322HLF | Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 86636-922LF vs 68461-322HLF |
68033-222HLF | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 22 Positions, 2.54 mm Pitch, Vertical, 3.42 mm (0.135in) Mating, 12.01 mm (0.473in) Tail. | Amphenol Communications Solutions | 86636-922LF vs 68033-222HLF |
68705-322HLF | Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 86636-922LF vs 68705-322HLF |
68002-222HLF | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 22 Positions, 2.54 mm (0.100in) Pitch. | Amphenol Communications Solutions | 86636-922LF vs 68002-222HLF |
76382-322H | Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 86636-922LF vs 76382-322H |
68797-222HLF | Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 86636-922LF vs 68797-222HLF |
54101-F34-22LF | Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 86636-922LF vs 54101-F34-22LF |