Part Details for 86636-421LF by Amphenol Communications Solutions
Overview of 86636-421LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89883-421LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Top Entry, Double row , 42 Positions, 2.54mm (0.100in) Pitch | |
98481-421LF | Amphenol Communications Solutions | Dubox<sup>reg:</sup>, Wire To Board connector, Shrouded Header, Single Row, Straight, 21 Position. | |
10137867-0421LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and DIP Board Lock Header, Gold Flash plating, Black Color, 4 Positions, GW Compatible LCP, Tray packing. |
Part Details for 86636-421LF
86636-421LF CAD Models
86636-421LF Part Data Attributes
|
86636-421LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
86636-421LF
Amphenol Communications Solutions
Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (100) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 86636-421LF
This table gives cross-reference parts and alternative options found for 86636-421LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86636-421LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86636-421LF | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 86636-421LF vs 86636-421LF |
86636-421 | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 86636-421LF vs 86636-421 |