Part Details for 86636-232LF by Amphenol FCi
Overview of 86636-232LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75867-232LF | Amphenol Communications Solutions | Quickie®, Wire to Board Connector, Double Row, 8 Positions, 2.54 mm (0.100in), Right Angle, Shrouded Header 3.81 um (150 u\\.) Tin Mating Plating | |
10136647-041232LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, LCP, Tin plating, Black Color, 4 Positions, GW Compatible, without Posts, Tray packing. | |
68046-232LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, 64 position, 2.54mm (0.100in) Pitch. |
Part Details for 86636-232LF
86636-232LF CAD Models
86636-232LF Part Data Attributes
|
86636-232LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
86636-232LF
Amphenol FCi
Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 86636-232LF
This table gives cross-reference parts and alternative options found for 86636-232LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86636-232LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86636-232LF | Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 86636-232LF vs 86636-232LF |