Part Details for 86636-212LF by Amphenol Communications Solutions
Overview of 86636-212LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137784-03212LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Right Angle Through Hole Header, Nylon 66, Gold Flash plating, Natural Color, 3 Positions, Non GW Compatible, Tray packing. | |
10136647-051212LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, Nylon 66, Tin plating, Black Color, 5 Positions, GW Compatible, without Posts, Tray packing. | |
10136655-0212LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and Hold Down Header, Tin plating, 2 Positions, Black Color, Non GW Compatible LCP, Tape and Reel packing. |
Part Details for 86636-212LF
86636-212LF CAD Models
86636-212LF Part Data Attributes
|
86636-212LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
86636-212LF
Amphenol Communications Solutions
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 86636-212LF
This table gives cross-reference parts and alternative options found for 86636-212LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86636-212LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86636-212LF | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 86636-212LF vs 86636-212LF |