Datasheets
86636-027LF by:

Board Connector, 27 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE

Part Details for 86636-027LF by Amphenol FCi

Overview of 86636-027LF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
65823-027LF Amphenol Communications Solutions Quickie Header, Wire to Board Connector, Double Row, 26 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 30u\\/0.76um Au/GXT Plating.
51770-027LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 3P 16S 2P Right Angle Receptacle.
66925-027LF Amphenol Communications Solutions Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 54 Positions, 2.54mm (0.100in) Pitch

Part Details for 86636-027LF

86636-027LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

86636-027LF Part Data Attributes

86636-027LF Amphenol FCi
Buy Now Datasheet
Compare Parts:
86636-027LF Amphenol FCi Board Connector, 27 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer FCI
Package Description LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR
Contact Finish Mating NICKEL PALLADIUM GOLD (30) OVER NICKEL (50)
Contact Finish Termination NICKEL PALLADIUM GOLD OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 27
UL Flammability Code 94V-0

Alternate Parts for 86636-027LF

This table gives cross-reference parts and alternative options found for 86636-027LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86636-027LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
86636-027 Board Connector, 27 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 86636-027LF vs 86636-027
Part Number Description Manufacturer Compare
86636-420LF Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 86636-027LF vs 86636-420LF
86636-401 Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 86636-027LF vs 86636-401
86636-813LF Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 86636-027LF vs 86636-813LF
86636-205LF Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 86636-027LF vs 86636-205LF
86636-425LF Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 86636-027LF vs 86636-425LF
86636-203 Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 86636-027LF vs 86636-203
86636-914LF Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 86636-027LF vs 86636-914LF
86636-236LF Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 86636-027LF vs 86636-236LF
86636-335LF Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 86636-027LF vs 86636-335LF
86636-804 Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 86636-027LF vs 86636-804

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 86636-027LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 86636-027LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 86636-027LF would you like to use for your alert(s)?
  • Please alert me when 86636-027LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 86636-027LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 86636-027LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 86636-027LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 86636-027LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 86636-027LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: