86635-436LF
Description: Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE

Overview of 86635-436LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 86635-436LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 86635-436LF by Amphenol FCi

86635-436LF
Amphenol FCi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN (100) OVER NICKEL (50)
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
36
UL Flammability Code
94V-0
Want to compare parts?
  1. 86635-436LF
    Amphenol FCi
    Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
    VS

Alternate Parts for 86635-436LF

This table gives cross-reference parts and alternative options found for 86635-436LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86635-436LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
86635-436LF Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 86635-436LF vs 86635-436LF
Part Number Description Manufacturer Compare
8614-00-36-1-LO-4-327-LF Board Connector, 36 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions 86635-436LF vs 8614-00-36-1-LO-4-327-LF
68758-836 Board Connector, 36 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 86635-436LF vs 68758-836
55101-F35-36 Board Connector, 36 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 86635-436LF vs 55101-F35-36
8614-00-36-1-YO-15-313 Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 86635-436LF vs 8614-00-36-1-YO-15-313
68423-736 Board Connector, 36 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 86635-436LF vs 68423-736
68717-236 Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 86635-436LF vs 68717-236
68418-336 Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 86635-436LF vs 68418-336
68458-736 Board Connector, 36 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Amphenol Communications Solutions 86635-436LF vs 68458-736
87185-336LF Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 86635-436LF vs 87185-336LF
65593-136 Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 86635-436LF vs 65593-136

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 86635-436LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 86635-436LF by Amphenol FCi

  • Please alert me when 86635-436LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 86635-436LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 86635-436LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 86635-436LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 86635-436LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 86635-436LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: