86635-318
Description: Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal

Overview of 86635-318 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 86635-318 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 86635-318 by Amphenol FCi

86635-318
Amphenol FCi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FCI
Reach Compliance Code
unknown
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
18
UL Flammability Code
94V-0
Want to compare parts?
  1. 86635-318
    Amphenol FCi
    Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
    VS

Alternate Parts for 86635-318

This table gives cross-reference parts and alternative options found for 86635-318. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86635-318, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
86635-318LF Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 86635-318 vs 86635-318LF
Part Number Description Manufacturer Compare
CMS23P-L5M24 Board Connector, 23 Contact(s), 1 Row(s), Male, Solder Terminal, Plug Cristek Interconnects Inc 86635-318 vs CMS23P-L5M24
86635-122 Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 86635-318 vs 86635-122
86635-330 Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 86635-318 vs 86635-330
CMS23P-D5H21 Board Connector, 23 Contact(s), 1 Row(s), Male, Solder Terminal, Plug Cristek Interconnects Inc 86635-318 vs CMS23P-D5H21
86635-120 Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 86635-318 vs 86635-120
CMS23P-05H22 Board Connector, 23 Contact(s), 1 Row(s), Male, Solder Terminal, Plug Cristek Interconnects Inc 86635-318 vs CMS23P-05H22
86635-014 Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 86635-318 vs 86635-014
86635-401 Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 86635-318 vs 86635-401
CMS23P-D5S32 Board Connector, 23 Contact(s), 1 Row(s), Male, Solder Terminal, Plug Cristek Interconnects Inc 86635-318 vs CMS23P-D5S32
78595-023 Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 86635-318 vs 78595-023

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 86635-318 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 86635-318 by Amphenol FCi

  • Please alert me when 86635-318 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 86635-318 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 86635-318 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 86635-318 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 86635-318.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 86635-318 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: