Part Details for 86610CY SL001 by Alpha Wire
Overview of 86610CY SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86610CY SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B5326
|
Newark | Xtra-Guard Shielded Multipair Cable 10Pr 1000Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:10 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.23Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Gray Rohs Compliant: Yes |Alpha Wire 86610CY SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$4,967.3100 | Buy Now |
DISTI #
3937-86610CYSL001-ND
|
DigiKey | MULTI-PAIR 20COND 24AWG Min Qty: 1 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$10,068.5300 | Buy Now |
DISTI #
86610CYSL001-ND
|
DigiKey | MULTI-PAIR 20COND 24AWG Min Qty: 1 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.4741 | Buy Now |
DISTI #
602-86610CY-1000-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 10 Pair Conductor 600V SupraShield SR PVC PVC, 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$4,476.2100 | Order Now |