86579-906LF
Amphenol FCi
Description: Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE

Overview of 86579-906LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Security and Surveillance Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
75844-119-06LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 6 Positions, 2.54mm (0.100in) Pitch.
77311-439-06LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 06 Positions, 2.54 mm Pitch.
54601-906LF Amphenol Communications Solutions Modular Jack, Input Output Connectors, Cat 3 Single Modular Jack, Horizontal, Board Through Mount, 6P6C, 1 Port

CAD Models for 86579-906LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 86579-906LF by Amphenol FCi

86579-906LF
Amphenol FCi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FCI
Package Description
LEAD FREE
Reach Compliance Code
compliant
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NICKEL PALLADIUM GOLD (15) OVER NICKEL
Contact Finish Termination
NICKEL PALLADIUM GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
6
UL Flammability Code
94V-0
Want to compare parts?
  1. 86579-906LF
    Amphenol FCi
    Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
    VS

Alternate Parts for 86579-906LF

This table gives cross-reference parts and alternative options found for 86579-906LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86579-906LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
86579-906 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 86579-906LF vs 86579-906
Part Number Description Manufacturer Compare
86579-319 Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 86579-906LF vs 86579-319
86579-210LF Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 86579-906LF vs 86579-210LF
86579-430 Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 86579-906LF vs 86579-430
86579-018LF Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 86579-906LF vs 86579-018LF
86579-722LF Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 86579-906LF vs 86579-722LF
86579-713 Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 86579-906LF vs 86579-713
86579-302 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 86579-906LF vs 86579-302
86579-913LF Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 86579-906LF vs 86579-913LF
86579-431 Board Connector, 31 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 86579-906LF vs 86579-431
86579-123 Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 86579-906LF vs 86579-123

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 86579-906LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 86579-906LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 86579-906LF would you like to use for your alert(s)?
  • Please alert me when 86579-906LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 86579-906LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 86579-906LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 86579-906LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 86579-906LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 86579-906LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: