Part Details for 86571-4 by TE Connectivity
Overview of 86571-4 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
865715S065TLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, Flat Cable Connector 8657 IDC 15 Way Pin, Standard Mounting Hole (3.1mm). | |
865715P065TXLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, Flat Cable Connector 8657 IDC 15 Way Pin, Standard Mounting Hole (3.1mm). | |
68657-112HLF | Amphenol Communications Solutions | BergStikĀ® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 12 Positions, 2.54mm Pitch, Vertical, 3.05mm (0.12in) Mating, 9.35mm (0.368in) Tail. |
Price & Stock for 86571-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B2424
|
Newark | Rnd Wire Rcpt L.p. Rohs Compliant: Yes |Amp Te Connectivity 86571-4 RoHS: Compliant Min Qty: 26000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 | Buy Now |
DISTI #
90AJ0758
|
Newark | Ffc&fpc Connectors Round Wire Skt |Amp Te Connectivity 86571-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 / $4.0100 | Buy Now |
DISTI #
A114563-ND
|
DigiKey | CONTACT FLAT FLEX SOCKET GOLD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1899 In Stock |
|
$1.7330 / $3.2800 | Buy Now |
DISTI #
86571-4
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 86571-4) RoHS: Compliant Min Qty: 26000 Package Multiple: 26000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8820 / $1.5778 | Buy Now |
DISTI #
571-865714
|
Mouser Electronics | FFC & FPC Connectors ROUND WIRE SKT RoHS: Compliant | 136 |
|
$1.7600 / $2.9600 | Buy Now |
DISTI #
73777262
|
RS | RND WIRE RCPT L.P., FFC Contacts | TE Connectivity 86571-4 Min Qty: 26000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 26000 Package Multiple: 500 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$1.5700 | Buy Now |
DISTI #
AMP86571-4
|
Heilind Electronics | RND WIRE RCPT L.P. | Americas - 0 in Stock |
|
$1.9564 | Buy Now |
|
Onlinecomponents.com | RND WIRE RCPT L.P. RoHS: Compliant |
97 Partner Stock |
|
$1.6000 / $2.7100 | Buy Now |
DISTI #
65674618
|
Verical | Contact SKT Crimp ST Cable Mount 22-26AWG Box RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 97 |
|
$2.0800 | Buy Now |