There are no models available for this part yet.
Overview of 86571-2 (ALTERNATE: 86571-2) by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
865715S065TLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, Flat Cable Connector 8657 IDC 15 Way Pin, Standard Mounting Hole (3.1mm). | |
865715P065TXLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, Flat Cable Connector 8657 IDC 15 Way Pin, Standard Mounting Hole (3.1mm). | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for 86571-2 (ALTERNATE: 86571-2) by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70086002
|
RS | CONTACT, SOCKET, FLEXIBLE FILM, 26-22 AWG, ROUND WIRE | TE Connectivity 86571-2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0100 / $2.8700 | RFQ |