-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Socket Signal Gauge 20/24 AWG, 500 Mating/Unmatings, Pack: 5000/Reel.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86566520065LF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Socket Signal Gauge 20/24 AWG, 500 Mating/Unmatings, Pack: 5000/Reel. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC3178
|
Newark | D-Sub Contact, Socket, 24-20Awg, Crimp, For Use With:Amphenol Icc 8656 Series D-Sub Housing Connectors, Contact Gender:Socket, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:20Awg Rohs Compliant: Yes |Amphenol Communications Solutions 86566520065LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3900 |
|
$0.0150 | Buy Now |
DISTI #
43K4502
|
Newark | D-Sub Contact, Socket, 24-20Awg, Crimp, For Use With:Amphenol Icc 8656 Series D-Sub Housing Connectors, Contact Gender:Socket, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:20Awg Rohs Compliant: Yes |Amphenol Communications Solutions 86566520065LF RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0630 | Buy Now |
DISTI #
609-5825-1-ND
|
DigiKey | CONN D-SUB SOCKET 20-24AWG CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19454 In Stock |
|
$0.0537 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0553 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0553 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 20-24AWG Reel RoHS: Compliant |
20000 Partner Stock |
|
$0.0548 / $0.0644 | Buy Now |
|
Master Electronics | Contact SKT Crimp ST Cable Mount 20-24AWG Reel RoHS: Compliant |
20000 Partner Stock |
|
$0.0548 / $0.0644 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
86566520065LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
86566520065LF
Amphenol Communications Solutions
D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Socket Signal Gauge 20/24 AWG, 500 Mating/Unmatings, Pack: 5000/Reel.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.06 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 29.9 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Terminal Type | CRIMP | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
This table gives cross-reference parts and alternative options found for 86566520065LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 86566520065LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.