Part Details for 865650PLTXLF by Amphenol Communications Solutions
Overview of 865650PLTXLF by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
865650PLTXLF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 50 Way Pin, Standard Mounting Hole (3.1mm). |
Price & Stock for 865650PLTXLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K4731
|
Newark | Connector, Housing, D Sub, Standard, 50 Position, Plug, No. Of Positions:50Positions, Connector Type:D Sub, Connector Shell Size:Dd, Product Range:Fci 8656 Series Crimp D Subs, Gender:Plug, Connector Body Material:Steel Body Rohs Compliant: Yes |Amphenol Communications Solutions 865650PLTXLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.9450 / $1.3000 | Buy Now |
DISTI #
609-5865-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 50POS Min Qty: 1 Lead time: 14 Weeks Container: Tray |
523 In Stock |
|
$0.7689 / $1.8300 | Buy Now |
|
Future Electronics | D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connec RoHS: Compliant pbFree: Yes Min Qty: 195 Package Multiple: 195 Lead time: 19 Weeks Container: Bulk | 0Bulk |
|
$0.6750 / $0.7600 | Buy Now |
|
Onlinecomponents.com | D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 50 Way Pin, Standard Mounting Hole (3.1mm) RoHS: Compliant |
744 In Stock |
|
$0.7120 / $1.1010 | Buy Now |
DISTI #
C1S227400072754
|
Chip1Stop | Conn Housing RCP 50 POS 2.76mm Crimp ST Panel Mount RoHS: Compliant | 90 |
|
$1.4500 / $1.4600 | Buy Now |
|
Master Electronics | D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 50 Way Pin, Standard Mounting Hole (3.1mm) RoHS: Compliant |
744 In Stock |
|
$0.7120 / $1.1010 | Buy Now |
Part Details for 865650PLTXLF
865650PLTXLF CAD Models
865650PLTXLF Part Data Attributes
|
865650PLTXLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
865650PLTXLF
Amphenol Communications Solutions
D-Sub Cable Connector, Input Output Connectors, Crimp Cable Connector 8656 50 Way Pin, Standard Mounting Hole (3.1mm).
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.59 inch | |
Body Depth | 0.453 inch | |
Body Length | 2.624 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 200 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Power) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 865650PLTXLF
This table gives cross-reference parts and alternative options found for 865650PLTXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 865650PLTXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
865650PLTX | D Subminiature Connector, 50 Contact(s), Male, Crimp Terminal | Amphenol FCi | 865650PLTXLF vs 865650PLTX |