Part Details for 86564520065LF by Amphenol FCi
Overview of 86564520065LF by Amphenol FCi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86564520065LF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Pin Signal Gauge 20/24 AWG, 500 Mating/Unmatings, Pack: 5000/Reel. |
Price & Stock for 86564520065LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P40:2555_22675102
|
Arrow Electronics | D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Pin Signal Gauge 20/24 AWG, 500 Mating/Unmatings, Pack: 5000/Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2213 | Europe - 20000 |
|
$0.0569 / $0.1463 | Buy Now |
DISTI #
V36:1790_06404933
|
Arrow Electronics | D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Pin Signal Gauge 20/24 AWG, 500 Mating/Unmatings, Pack: 5000/Reel RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 8 Weeks Date Code: 2216 | Americas - 20000 |
|
$0.0631 / $0.0642 | Buy Now |
DISTI #
73434875
|
RS | 86564520065LF-DSUB CRIMP CONTACT PIN | Amphenol FCI (Amphenol CS) 86564520065LF Min Qty: 20000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$98.6000 | RFQ |
DISTI #
BRG86564520065LF
|
Heilind Electronics | DSUB CRIMP CONTACT PIN | Americas - 22500 in Stock |
|
$0.0848 / $0.0877 | Buy Now |
DISTI #
84856123
|
Verical | D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Pin Signal Gauge 20/24 AWG, 500 Mating/Unmatings, Pack: 5000/Reel RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2018 | Americas - 5000 |
|
$0.0783 / $0.0815 | Buy Now |
DISTI #
60600535
|
Verical | D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Pin Signal Gauge 20/24 AWG, 500 Mating/Unmatings, Pack: 5000/Reel RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.0740 / $0.0760 | Buy Now |
DISTI #
84855273
|
Verical | D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Pin Signal Gauge 20/24 AWG, 500 Mating/Unmatings, Pack: 5000/Reel RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.0740 / $0.0760 | Buy Now |
DISTI #
BRG86564520065LF
|
Interstate Connecting Components | DSUB CRIMP CONTACT PIN | 7500 |
|
$0.0848 / $0.0877 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 13000 |
|
RFQ |