There are no models available for this part yet.
Overview of 8655PHRA3701LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8655PHRA3701LF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, Angle Exit Plastic Hood for 37 position connector. |
Price & Stock for 8655PHRA3701LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73478622
|
RS | D-SUB PLASTIC HOODS-DVPK37-FCI-M3-BULK/100 | Amphenol FCI (Amphenol CS) 8655PHRA3701LF Min Qty: 150 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1900 | RFQ | |
DISTI #
BRG8655PHRA3701LF
|
Heilind Electronics | D-SUB PLASTIC HOODS-DVPK37 FCI | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRG8655PHRA3701LF
|
Interstate Connecting Components | D-SUB PLASTIC HOODS-DVPK37 FCI | 0 |
|
Buy Now |
CAD Models for 8655PHRA3701LF by Amphenol FCi
Part Data Attributes for 8655PHRA3701LF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYCARBONATE
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
PLASTIC
|
Shell Size
|
4/C
|
Termination Type
|
CLAMP
|
Total Number of Contacts
|
37
|
UL Flammability Code
|
94V-0
|