There are no models available for this part yet.
Overview of 8655PHRA0901LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8655PHRA0901LF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, Angle Exit Plastic Hood for 9 position connector. |
Price & Stock for 8655PHRA0901LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70394626
|
RS | D-subminiature : Angle Exit Plastic Hood for 9 position connector | Amphenol FCI (Amphenol CS) 8655PHRA0901LF RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2800 / $3.5600 | RFQ | |
DISTI #
BRG8655PHRA0901LF
|
Heilind Electronics | D-SUB METAL HOODS-DVPK9-FCI-M3-BULK/100 | Americas - 0 in Stock |
|
$2.3803 / $2.5014 | Buy Now | |
DISTI #
78957775
|
Verical | D-Sub Accessories, Input Output Connectors, Angle Exit Plastic Hood for 9 position connector RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2329 | Americas - 400 |
|
$2.7170 / $3.7700 | Buy Now | |
DISTI #
BRG8655PHRA0901LF
|
Interstate Connecting Components | D-SUB METAL HOODS-DVPK9-FCI-M3-BULK/100 | 0 |
|
$2.3803 / $2.5014 | Buy Now | |
DISTI #
8655PHRA0901LF
|
PEI Genesis | D-SUB ACCESSORIES Min Qty: 1 | 10 |
|
$1.3700 / $1.3800 | Buy Now |
CAD Models for 8655PHRA0901LF by Amphenol FCi
Part Data Attributes for 8655PHRA0901LF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYCARBONATE
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
PLASTIC
|
Shell Size
|
1/E
|
Termination Type
|
CLAMP
|
Total Number of Contacts
|
9
|
UL Flammability Code
|
94V-0
|
Related Parts for 8655PHRA0901LF
-
ASP0251004Headers and Edge Type Connectors
-
08-52-0125Terminals and Terminal Blocks
-
5787834-1Telecom and Datacom Connectors
-
FDPF045N10APower Field-Effect Transistors
-
350736-1Combination Line Connectors
-
39-01-2145Power Connectors
-
ZY7120LG-T3Power Supply Modules
-
APHM1608SGCTVisible LEDs
-
MCP601-E/SNOperational Amplifiers