Part Details for 8655MHRA5001LF by Amphenol FCi
Overview of 8655MHRA5001LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8655MHRA5001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73484695
|
RS | D-SUB METAL HOODS-DVZK50-FCI-BULK/100 | Amphenol FCI (Amphenol CS) 8655MHRA5001LF Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5200 | RFQ |
DISTI #
BRG8655MHRA5001LF
|
Heilind Electronics | OEM ITEM 571-5LSF-D-SUB ACCESSORIE | Americas - 0 in Stock |
|
$6.9510 / $7.0650 | Buy Now |
DISTI #
BRG8655MHRA5001LF
|
Interstate Connecting Components | OEM ITEM 571-5LSF-D-SUB ACCESSORIE | 0 |
|
$6.9510 / $7.0650 | Buy Now |
Part Details for 8655MHRA5001LF
8655MHRA5001LF CAD Models
8655MHRA5001LF Part Data Attributes
|
8655MHRA5001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
8655MHRA5001LF
Amphenol FCi
D Subminiature Connector, 50 Contact(s), Male, Clamp Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.685 inch | |
Body Depth | 1.72 inch | |
Body Length | 2.646 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40UNC | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 5/D | |
Termination Type | CLAMP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |