Part Details for 8655MH1502BKLF by Amphenol FCi
Results Overview of 8655MH1502BKLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8655MH1502BKLF | Amphenol Communications Solutions | D-SUB METAL HOODS-DTZK15-FCI-M3-BULK/100 |
Price & Stock for 8655MH1502BKLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73492280
|
RS | D-SUB METAL HOODS-DTZK15-FCI-M3-BULK/100 | Amphenol FCI (Amphenol CS) 8655MH1502BKLF Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0300 | RFQ |
DISTI #
BRG8655MH1502BKLF
|
Heilind Electronics | D-SUB METAL HOODS-DTZK15-FCI-M | Americas - 0 in Stock |
|
$3.2584 / $3.5443 | Buy Now |
DISTI #
BRG8655MH1502BKLF
|
Interstate Connecting Components | D-SUB METAL HOODS-DTZK15-FCI-M | 0 |
|
$3.2584 / $3.5443 | Buy Now |
Part Details for 8655MH1502BKLF
8655MH1502BKLF CAD Models
8655MH1502BKLF Part Data Attributes
|
8655MH1502BKLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
8655MH1502BKLF
Amphenol FCi
D Subminiature Connector, 15 Contact(s), Male, LEAD FREE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | HOOD | |
Cable Entry-Max | 0.512 inch | |
Cable Entry-Min | 0.157 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | M3 | |
Mounting Option 2 | JACKSCREW | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C |