Part Details for 8655DMAS2B13KLF by Amphenol Commercial
Overview of 8655DMAS2B13KLF by Amphenol Commercial
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8655DMAS2B13KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 15 way Angle exit full metal hood with rubber grommet, short screws |
Price & Stock for 8655DMAS2B13KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AML8655DMAS2B13KLF
|
Heilind Electronics | DSUB METALHOOD ANGLED 15-6560- | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AML8655DMAS2B13KLF
|
Interstate Connecting Components | DSUB METALHOOD ANGLED 15-6560- | 0 |
|
Buy Now |