Part Details for 8655AMBT1A11K001LF by Amphenol Commercial
Overview of 8655AMBT1A11K001LF by Amphenol Commercial
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8655AMBT1A11K001LF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 25 way Straight exit full metal hood - Black colour |
Price & Stock for 8655AMBT1A11K001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AML8655AMBT1A11K001LF
|
Heilind Electronics | DSUB METALHOOD BLACK 25-6560-0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AML8655AMBT1A11K001LF
|
Interstate Connecting Components | DSUB METALHOOD BLACK 25-6560-0 | 0 |
|
Buy Now |