Part Details for 86557080 by Interpower Corporation
Overview of 86557080 by Interpower Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 86557080
86557080 CAD Models
86557080 Part Data Attributes:
|
86557080
Interpower Corporation
Buy Now
Datasheet
|
Compare Parts:
86557080
Interpower Corporation
Universal Jumper Cord with C5 connector. (Cdst:Jmpr,Sheet E,Univ.)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTERPOWER CORP | |
Reach Compliance Code | compliant | |
Approvals | CE; EN; UL | |
Connector Side1 | IEC 60320 | |
Connector Side2 | IEC 60320 C5 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.75 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PVC | |
Jacket Material | PVC | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 70 °C | |
Rated Current | 7 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | CABLE ASSEMBLY |