Part Details for 86557031 by Interpower Corporation
Overview of 86557031 by Interpower Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 86557031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2710-86557031-ND
|
DigiKey | CORD 17AWG IEC320-IEC320 1.64' Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
490 In Stock |
|
$14.0900 / $15.4000 | Buy Now |
Part Details for 86557031
86557031 CAD Models
86557031 Part Data Attributes
|
86557031
Interpower Corporation
Buy Now
Datasheet
|
Compare Parts:
86557031
Interpower Corporation
Cable Assembly, 3 Conductor(s), 17AWG, 250V, Power Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTERPOWER CORP | |
Reach Compliance Code | compliant | |
Approvals | CE; EN; UL | |
Connector Side1 | IEC 60320 | |
Connector Side2 | IEC 60320 C13 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1 mm2 | |
DIN Conformance | NO | |
Diameter | 7.9 mm | |
IEC Conformance | NO | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 70 °C | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 17 AWG | |
Wire and Cable Name | POWER CABLE |